Schmersal AZM170-02ZRK 230 VAC technical specifications.
| Color | Black |
| Contact Material | Silver |
| Depth | 84mm |
| Length | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | AZM 170 |
| Termination | IDC |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZM170-02ZRK 230 VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.