
Schmersal AZM190-02/10RK-24VDC technical specifications.
| Contact Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Series | AZM190 |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schmersal AZM190-02/10RK-24VDC to view detailed technical specifications.
No datasheet is available for this part.