Schmersal BNS16-12ZU technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal BNS16-12ZU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.