Schmersal NDRR50GR/RT technical specifications.
| Color | Red |
| Depth | 45mm |
| Head Diameter | 50mm |
| Mount | Flanges |
| Ratings | IP67 |
| Series | NDR |
| RoHS | Compliant |
Download the complete datasheet for Schmersal NDRR50GR/RT to view detailed technical specifications.
No datasheet is available for this part.