SCHMERSAL TVS 410ST2-11/11U Limit Switch, Angled Roller Lever, 230 V, 4 A, 24 V, 1 A
Checking distributor stock and pricing after the page loads.
| Package/Case | 410 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Series | TVS 410 |
| Width | 141mm |
| RoHS | Compliant |
