Schneider 115TPS technical specifications.
| Max Input Voltage | 120V |
| Min Input Voltage | 110V |
| Number of Outputs | 3 |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 115TPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.