Schneider 13441 technical specifications.
| Package/Case | 200 |
| Mount | Wall |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini Pragma |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 13441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
