Schneider 14881 technical specifications.
| Material | Copper |
| Pitch | 9mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 14881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.