Schneider 15010 technical specifications.
| Contact Current Rating | 32A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 15010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
