
General purpose 2-pole contactor with 4 normally closed (NC) auxiliary contacts. Features a 40A main contact current rating and a 230-240V AC coil voltage. Operating temperature range from -5°C to 60°C. Dimensions are 81mm length, 60mm depth, and 18mm width.
Schneider 15186 technical specifications.
| Contact Current Rating | 20A |
| Depth | 60mm |
| Length | 81mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 2 |
| Series | CT |
| Throw Configuration | DP |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 15186 to view detailed technical specifications.
No datasheet is available for this part.