Schneider 16-781SC technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Termination | Clip |
| RoHS | Compliant |
Download the complete datasheet for Schneider 16-781SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.