Schneider 16-782C1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Series | 700 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 16-782C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
