Schneider 16-782PC-1 technical specifications.
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 16-782PC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.