Schneider 16-DCLIP-1 technical specifications.
| Color | White |
| Height | 0.866inch |
| Length | 1.67inch |
| Material | Plastic |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 16-DCLIP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.