Schneider 16295 technical specifications.
| Depth | 75.9mm |
| Height | 94mm |
| Length | 72mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Series | PRD20r |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 16295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.