Schneider 16614 technical specifications.
| Mounting | DIN Rail |
| Type | PF Clic Surge Arrestor |
| Failsafe Protection | No |
| Max Voltage Rating | 275V |
| Maximum Surge Current | 10kA |
| Cage Code | FA3L0 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schneider 16614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.