Schneider 16632 technical specifications.
| Depth | 70mm |
| Height | 81.4mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Series | PRF1125r |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 16632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.