This thermal magnetic circuit breaker is rated for 277VAC or 480VAC and can handle up to 1.5A of current. It features a handle actuator for easy operation and is designed for mounting on DIN rail. The device is rated for operation between -30°C and 70°C. It has two screw terminals for connections.
Schneider 17423 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 1.5A |
| Actuator Type | Handle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 17423 to view detailed technical specifications.
No datasheet is available for this part.