Schneider 18466 technical specifications.
| Current Rating | 50A |
| Depth | 73mm |
| Length | 81mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | C120 |
| Termination | Lug |
| Voltage Rating | 500V |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 18466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.