Circuit Breaker Thermal Magnetic 4Pole 80A 440VAC
Schneider 18523 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 440VAC |
| Current Rating | 80A |
| Actuator Type | Handle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 18523 to view detailed technical specifications.
No datasheet is available for this part.