Circuit Breaker Thermal Magnetic 2Pole 10A 500VAC
Schneider 18621 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 500VAC |
| Current Rating | 10A |
| Actuator Type | Toggle |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 18621 to view detailed technical specifications.
No datasheet is available for this part.