Schneider 18654 technical specifications.
| Current Rating | 40A |
| Depth | 87mm |
| Length | 103mm |
| Series | NG125 |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 18654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.