
Schneider 18659 technical specifications.
| Current Rating | 100A |
| Depth | 81mm |
| Length | 103mm |
| RoHS Compliant | Yes |
| Series | NG125 |
| Voltage Rating | 500V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 18659 to view detailed technical specifications.
No datasheet is available for this part.