Schneider 19663 technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | DPN |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 19663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.