DPDT power relay with a 40A contact current rating and 277VAC/24VDC voltage rating. Features a 120VAC coil with 10W coil power and 290 Ohm resistance. Constructed with silver, tin, and gold contact material for durability. Rated for 6000 hours of electrical life and operates within a -40°C to 50°C temperature range. Panel mount design with screw termination.
Schneider 199AX-14 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 10W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin, Gold |
| Current Rating | 40A |
| Depth | 63.5mm |
| Height | 58.67mm |
| Input Current | 40A |
| Length | 79.2mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Power Consumption | 4W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199AX-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
