Schneider 199BX-12 technical specifications.
| Application(s) | POWER |
| Coil Power | 4W |
| Coil Resistance | 70R |
| Coil Type | Non-Latching |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 63.5mm |
| Height | 58.67mm |
| Length | 79.2mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199BX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.