
SPDT power relay with a 40A contact current rating and 277VAC/28VDC voltage rating. Features a 24VDC coil with 4W power consumption, 88.8mA coil current, and 290 Ohm coil resistance. Constructed with Tin, Silver, and Gold contact material for durability. Offers a mechanical life of 6000 hours and operates within a temperature range of -40°C to 55°C. Panel mount design with screw termination, UL, CSA, and CE approvals.
Schneider 199X-3 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Current | 88.8mA |
| Coil Power | 4W |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 40A |
| Depth | 61.7mm |
| Height | 55.37mm |
| Input Current | 40A |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | 199 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199X-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.