The Schneider 21109 is a 3-pole thermal magnetic circuit breaker with a voltage rating of 690VAC and a current rating of 10A. It features a toggle actuator and is designed for mounting on DIN rail. The device operates within a temperature range of -20°C to 60°C. It is suitable for general use in circuit protection applications.
Schneider 21109 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 690VAC |
| Current Rating | 10A |
| Actuator Type | Toggle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 21109 to view detailed technical specifications.
No datasheet is available for this part.