The Schneider 21565 is a 2-pole thermal magnetic circuit breaker with a voltage rating of 230VAC and a current rating of 6A. It features a toggle actuator and is designed for mounting on DIN rail. The device operates within a temperature range of -25°C to 70°C and has a screw terminal design. It is suitable for general use in circuit protection applications.
Schneider 21565 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 230VAC |
| Current Rating | 6A |
| Actuator Type | Toggle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 21565 to view detailed technical specifications.
No datasheet is available for this part.