This Schneider 4-pole circuit breaker is rated for 400VAC and 63mA of current. It features a toggle actuator and is designed for mounting on DIN rail. The device has 8 terminals and operates within a temperature range of -5°C to 40°C. The terminals are screw designed for secure connections.
Schneider 23512 technical specifications.
| Type | Residual Current |
| Number of Poles | 4 |
| Voltage Rating | 400VAC |
| Current Rating | 63A |
| Actuator Type | Toggle |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 23512 to view detailed technical specifications.
No datasheet is available for this part.