Schneider 2510KO2 technical specifications.
| Package/Case | 600 |
| Control Voltage | 600V |
| Illumination Type | Illuminated |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | 2510 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 2510KO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.