Schneider 26923 technical specifications.
| Contact Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 26923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.