
General purpose electromechanical relay featuring SPDT contact configuration, rated for 7A at 30VDC and 240VAC. This non-latching relay operates with a 12VDC coil, drawing 16.67mA and consuming 200mW. Designed for PCB mounting via through-hole termination, it boasts a contact life of 100,000 hours and operates within a temperature range of -40°C to 70°C. Approvals include UL, and the component is RoHS compliant.
Schneider 276XAXH-12D technical specifications.
| Application(s) | POWER |
| Approvals | UL |
| Coil Current | 16.67mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 12.7mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20.49mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 276 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 5.5g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 276XAXH-12D to view detailed technical specifications.
No datasheet is available for this part.
