Schneider 28654 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 500VAC |
| Current Rating | 63A |
| Actuator Type | Toggle |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schneider 28654 to view detailed technical specifications.
No datasheet is available for this part.