DPDT power relay featuring high current and voltage capabilities, rated for 30A and 600VAC/28VDC. Operates with a 24VDC coil requiring 80mA and 1.5W, boasting a coil resistance of 300 Ohms. Constructed with gold and silver contact materials for durability, offering a mechanical life of 30,000 hours. Mounts via flanges and utilizes quick connect terminations.
Schneider 300XBX69C1-24D technical specifications.
| Application(s) | POWER |
| Package/Case | 300 |
| Coil Current | 80mA |
| Coil Power | 1.5W |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Current Rating | 30A |
| Depth | 38.89mm |
| Height | 35.72mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Life (Hours) | 30000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 85g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 300XBX69C1-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.