Schneider 300XBXC1-12A technical specifications.
| Package/Case | 300 |
| Coil Resistance | 13.5R |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Switching Voltage | 600V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 300XBXC1-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.