Schneider 300XBXC1-240A technical specifications.
| Application(s) | POWER |
| Package/Case | 300 |
| Coil Power | 3.4W |
| Coil Resistance | 5.4kR |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 63.5mm |
| Height | 63.5mm |
| Length | 38.89mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 300XBXC1-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.