
DPDT Electromechanical Relay with a 30A contact current rating and 600V AC switching voltage. Features silver/gold contacts, 24V AC coil voltage, and 3.4W coil power. Suitable for power applications, this relay offers a 20ms operate time and a mechanical life of 6000 hours. It is RoHS compliant and UL/CSA approved, with quick connect termination and flange/panel mounting options.
Schneider 300XBXC1-24A technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | 300 |
| Coil Power | 3.4W |
| Coil Resistance | 54R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Gold |
| Current Rating | 30A |
| Depth | 48.42mm |
| Height | 35.72mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Operate Time | 20ms |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Weight | 85g |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 300XBXC1-24A to view detailed technical specifications.
No datasheet is available for this part.