Schneider 388JXBXC1M-240A technical specifications.
| Coil Resistance | 9.1kR |
| Coil Voltage (AC) | 220.24kV |
| Contact Material | Gold, Silver |
| Max Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 88g |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider 388JXBXC1M-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
