Schneider 388JXCXC1M-240A technical specifications.
| Approvals | CSA, CE, cULus |
| Coil Resistance | 7.2kR |
| Coil Voltage (AC) | 220.24kV |
| Contact Material | Gold, Silver |
| Current Rating | 16A |
| Max Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 8.571V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 388JXCXC1M-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.