Schneider 389FHXXC1-120A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 3.5W |
| Coil Resistance | 1.1kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 73.82mm |
| Height | 35.72mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FHXXC1-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.