Electromechanical relay featuring a Single Pole Single Throw (SPST) contact configuration. Rated for 30A contact current and 28VDC contact voltage, with a maximum AC switching voltage of 600V and a maximum AC voltage rating of 300V. Operates with a 24VDC non-latching coil, drawing 60mA with 1.44W power consumption and 400 ohms resistance. Designed for power applications, it offers a 20ms operate time and a mechanical life of 100,000 hours. Features quick connect termination and flange mounting for socket installation.
Schneider 389FHXXC1-24D technical specifications.
| Application(s) | POWER |
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 38.89mm |
| Height | 73.82mm |
| Lead Free | Lead Free |
| Length | 73.82mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 88g |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FHXXC1-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.