DPDT Electromechanical Relay with a 25A contact current rating and silver contact material. Features a 110V AC coil voltage with 3.5W coil power and 1.7kR coil resistance. Rated for 300V AC and 28V DC switching voltage, with a maximum operating temperature of 55°C. Socket or plug-in mount with quick connect termination. CSA, CE, and cULus approved, lead-free, and RoHS compliant.
Schneider 389FXBXC-120A technical specifications.
| Application(s) | POWER |
| Approvals | CSA, CE, cULus |
| Package/Case | 120 |
| Coil Power | 3.5W |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 55.52mm |
| Height | 35.72mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXBXC-120A to view detailed technical specifications.
No datasheet is available for this part.
