
The Schneider 389FXBXC-12D is a DPDT power relay with a 12V DC coil voltage and 1.44W power rating. It has a current rating of 25A and is approved for use in CSA, CE, and cULus applications. The relay has a silver contact material and is RoHS compliant. It measures 38.89mm in length, 35.72mm in height, and 55.52mm in depth, and has a quick connect termination. The relay has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C.
Schneider 389FXBXC-12D technical specifications.
| Application(s) | POWER |
| Approvals | CSA, CE, cULus |
| Coil Power | 1.44W |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 55.52mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Socket, Plug-In |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXBXC-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.