Schneider 389FXBXC-24A technical specifications.
| Application(s) | POWER |
| Approvals | CSA, CE, cULus |
| Coil Power | 3.5W |
| Coil Resistance | 72R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 55.52mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXBXC-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.