
DPDT power relay with a 25A contact current rating and 600VAC switching voltage. Features a 24VAC coil voltage, 3.5W coil power, and 72 Ohm coil resistance. Designed for flange or panel mounting with quick connect termination and socket mounting style. Operates within a -40°C to 55°C temperature range and offers a mechanical life of 100,000 hours. Approvals include UL, CSA, and CE, with RoHS compliance.
Schneider 389FXBXC1-24A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Power | 3.5W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 73.82mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXBXC1-24A to view detailed technical specifications.
No datasheet is available for this part.