
DPDT electromechanical relay featuring a 25A contact current rating and 600V AC switching voltage. Coil operates on 24VDC with 60mA coil current and 1.44W coil power. Silver contacts offer a 100,000-hour life expectancy. Mounting options include flanges and panel, with quick connect termination. Approvals include UL, CSA, and CE, with RoHS compliance.
Schneider 389FXBXC1-24D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 73.82mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Switching Voltage | 600V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXBXC1-24D to view detailed technical specifications.
No datasheet is available for this part.
