
The Schneider 389FXCXC-120A is a power relay designed for use in high-power applications. It has a switching voltage of 300V and a voltage rating of 150V AC. The relay has a coil power of 3.5W and a coil resistance of 1.2kΩ. It is rated for a contact current of 20A and has a life expectancy of 100,000 hours. The relay is RoHS compliant and has approvals from CSA, CE, and cULus. It is available in a 120-pin package and is suitable for use in temperatures ranging from -40°C to 55°C.
Schneider 389FXCXC-120A technical specifications.
| Application(s) | POWER |
| Approvals | CSA, CE, cULus |
| Package/Case | 120 |
| Coil Power | 3.5W |
| Coil Resistance | 1.2kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 55.52mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC-120A to view detailed technical specifications.
No datasheet is available for this part.