Schneider 389FXCXC-12D technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 20A |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.