
General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) configuration. Offers a robust 20A contact current rating with silver contacts and a 25A maximum current rating. Operates with a 24VDC coil voltage, drawing 60mA and consuming 1.44W with 400 ohms resistance. Supports AC/DC output and switching voltages up to 300V, with AC voltage ratings of 150V and DC voltage ratings of 28V. Designed for plug-in socket mounting with quick connect termination, this relay boasts a 100,000-hour electrical life and is RoHS compliant.
Schneider 389FXCXC-24D technical specifications.
| Application(s) | POWER |
| Approvals | CSA, CE, cULus |
| Coil Current | 60mA |
| Coil Power | 1.44W |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 55.52mm |
| Height | 35.72mm |
| Length | 38.89mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT, 3PDT |
| Voltage Rating (AC) | 150V |
| Weight | 88g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 389FXCXC-24D to view detailed technical specifications.
No datasheet is available for this part.